Die Cut Vinyl Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6C-500-439-BK

DigiKey Part Number
2267-M6C-500-439-BK-ND
Manufacturer
Manufacturer Product Number
M6C-500-439-BK
Description
LABEL 0.5" X 50' VINYL BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black
Series
Length
50' (15.2m)
Packaging
Box
Width
0.500" (12.70mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BMP61, BMP71, M610, M611, M710, M61-R4310
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM275.76000RM275.76
Manufacturers Standard Package
Unit Price without VAT:RM275.76000
Unit Price with VAT:RM303.33600