


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 12.30mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.77000 | RM31.77 |
| 10 | RM27.40900 | RM274.09 |
| 25 | RM25.84720 | RM646.18 |
| 50 | RM24.72320 | RM1,236.16 |
| 100 | RM23.64570 | RM2,364.57 |
| 250 | RM22.29092 | RM5,572.73 |
| 500 | RM21.31568 | RM10,657.84 |
| 1,000 | RM20.38121 | RM20,381.21 |
| Unit Price without VAT: | RM31.77000 |
|---|---|
| Unit Price with VAT: | RM34.94700 |


