



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.69000 | RM43.69 |
| 10 | RM36.24900 | RM362.49 |
| 60 | RM31.26067 | RM1,875.64 |
| 120 | RM29.60125 | RM3,552.15 |
| 300 | RM27.65320 | RM8,295.96 |
| 540 | RM26.54856 | RM14,336.22 |
| 1,020 | RM25.47619 | RM25,985.71 |
| Unit Price without VAT: | RM43.69000 |
|---|---|
| Unit Price with VAT: | RM48.05900 |



