

Y31C2244LFPLFS | |
|---|---|
DigiKey Part Number | CKN11979TR-ND - Tape & Reel (TR) CKN11979CT-ND - Cut Tape (CT) CKN11979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C2244LFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C2244LFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 173gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.60800 | RM26.08 |
| 25 | RM2.43040 | RM60.76 |
| 100 | RM2.16870 | RM216.87 |
| 250 | RM2.00884 | RM502.21 |
| 500 | RM1.89700 | RM948.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.92064 | RM1,920.64 |
| 2,000 | RM1.83854 | RM3,677.08 |
| 3,000 | RM1.79199 | RM5,375.97 |
| 5,000 | RM1.73488 | RM8,674.40 |
| 7,000 | RM1.69818 | RM11,887.26 |
| 10,000 | RM1.66008 | RM16,600.80 |
| 25,000 | RM1.56583 | RM39,145.75 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

