Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVH-00000003

DigiKey Part Number
432-AVH-00000003-ND
Manufacturer
Manufacturer Product Number
AVH-00000003
Description
SWITCH ANTI VANDAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
On-Off
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
20A (DC)
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM344.73000RM3,447.30
Unit Price without VAT:RM344.73000
Unit Price with VAT:RM379.20300