
CR4395-EH-120-110-B-CD-ELR-I | |
|---|---|
DigiKey Part Number | CR4395-EH-120-110-B-CD-ELR-I-ND |
Manufacturer | |
Manufacturer Product Number | CR4395-EH-120-110-B-CD-ELR-I |
Description | RELAY AC CUR SENS 120VAC CHAS MT |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 1 ~ 10A AC | |
Delay Time | 2 Sec ~ 25 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 20A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C |

