CR4395-EH-120-101-A-CD-ELR-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4395-EL-120-660-X-CD-ELR-I

DigiKey Part Number
CR4395-EL-120-660-X-CD-ELR-I-ND
Manufacturer
Manufacturer Product Number
CR4395-EL-120-660-X-CD-ELR-I
Description
RELAY AC CUR SENS 120VAC CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized Low
Trip Range
6.0 ~ 60A AC
Delay Time
No Delay
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM447.43000RM447.43
Manufacturers Standard Package
Unit Price without VAT:RM447.43000
Unit Price with VAT:RM492.17300