



CR4395-EL-24D-330-B-CD-ELR-I | |
|---|---|
DigiKey Part Number | 582-1182-ND |
Manufacturer | |
Manufacturer Product Number | CR4395-EL-24D-330-B-CD-ELR-I |
Description | RELAY CUR SENS 24VDC CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 3.0 ~ 30A AC | |
Delay Time | 2 Sec ~ 25 Sec | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 20A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM368.77000 | RM368.77 |
| 10 | RM328.37100 | RM3,283.71 |
| 25 | RM313.53320 | RM7,838.33 |
| 50 | RM307.63780 | RM15,381.89 |
| Unit Price without VAT: | RM368.77000 |
|---|---|
| Unit Price with VAT: | RM405.64700 |

