CR4395-EH-120-101-A-CD-ELR-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4395-EL120-101-X-CD-ELR-I

DigiKey Part Number
CR4395-EL120-101-X-CD-ELR-I-ND
Manufacturer
Manufacturer Product Number
CR4395-EL120-101-X-CD-ELR-I
Description
RELAY AC CUR SENS 120VAC CHAS MT
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized Low
Trip Range
10 ~ 100A AC
Delay Time
No Delay
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.