Hex Standoff Threaded M5 Nylon 0.984" (25.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1007-A

DigiKey Part Number
1722-1495-ND
Manufacturer
Manufacturer Product Number
SH1007-A
Description
HEX STANDOFF M5 NYLON 25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Nylon 0.984" (25.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Between Board Height
0.984" (25.00mm)
Packaging
Bulk
Length - Overall
0.984" (25.00mm)
Part Status
Active
Material
Type
Color
Black
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,128
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.34000RM6.34
5RM5.33400RM26.67
10RM4.98000RM49.80
25RM4.57520RM114.38
50RM4.30640RM215.32
100RM4.06650RM406.65
250RM3.78776RM946.94
500RM3.60250RM1,801.25
1,000RM3.43659RM3,436.59
Manufacturers Standard Package
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400