cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX15-WXG4-GLB

DigiKey Part Number
602-EX15-WXG4-GLB-ND
Manufacturer
Manufacturer Product Number
EX15-WXG4-GLB
Description
EX15 LTE GLOBAL WIFI DIGI 360
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
RF Router 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz 802.11 a/b/g/n/ac, EDGE, GPRS, HSPA+, LTE Ethernet, RJ-45, RS-232 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/n/ac, EDGE, GPRS, HSPA+, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz
Applications
LTE
Interface
Ethernet, RJ-45, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
Antenna Included
Voltage - Supply
18V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,144.67000RM2,144.67
Manufacturers Standard Package
Unit Price without VAT:RM2,144.67000
Unit Price with VAT:RM2,359.13700