3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH175-PG-B-A

DigiKey Part Number
AH175-PG-B-ADI-ND
Manufacturer
Manufacturer Product Number
AH175-PG-B-A
Description
MAGNETIC SWITCH LATCH 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH175-PG-B-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.74000RM2.74
5RM2.41000RM12.05
10RM2.28800RM22.88
25RM2.13560RM53.39
50RM2.03180RM101.59
100RM1.93740RM193.74
500RM1.74834RM874.17
1,000RM1.67807RM1,678.07
5,000RM1.53673RM7,683.65
Manufacturers Standard Package
Unit Price without VAT:RM2.74000
Unit Price with VAT:RM3.01400