
AH1751-PG-A-A | |
|---|---|
DigiKey Part Number | 31-AH1751-PG-A-ACT-ND - Cut Tape (CT) 31-AH1751-PG-A-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1751-PG-A-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.18600 | RM15.93 |
| 10 | RM3.02500 | RM30.25 |
| 25 | RM2.82960 | RM70.74 |
| 50 | RM2.69740 | RM134.87 |
| 100 | RM2.57610 | RM257.61 |
| 500 | RM2.33260 | RM1,166.30 |
| 1,000 | RM2.24205 | RM2,242.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.08300 | RM8,332.00 |
| 8,000 | RM2.01325 | RM16,106.00 |
| 12,000 | RM1.97516 | RM23,701.92 |
| 20,000 | RM1.92984 | RM38,596.80 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

