
AH1751-PG-B-A | |
|---|---|
DigiKey Part Number | AH1751-PG-B-ADI-ND |
Manufacturer | |
Manufacturer Product Number | AH1751-PG-B-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.68692 | RM1,686.92 |
| Unit Price without VAT: | RM1.68692 |
|---|---|
| Unit Price with VAT: | RM1.85561 |

