Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBTA05-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBTA05-7-F-WTR-ND - Tape & Reel (TR) 31-MMBTA05-7-F-WCT-ND - Cut Tape (CT) 31-MMBTA05-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA05-7-F-W |
Description | TRANS NPN 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA05-7-F | Diodes Incorporated | 85,954 | MMBTA05-FDICT-ND | RM0.99000 | Parametric Equivalent |
| MMBTA05Q-13-F | Diodes Incorporated | 7,836 | 31-MMBTA05Q-13-FCT-ND | RM1.06000 | Parametric Equivalent |
| MMBTA05-HF | Comchip Technology | 1,950 | 641-MMBTA05-HFCT-ND | RM1.22000 | Parametric Equivalent |
| MMBTA05-TP | MCC (Micro Commercial Components) | 8,234 | MMBTA05TPMSCT-ND | RM0.59000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.59900 | RM5.99 |
| 100 | RM0.37190 | RM37.19 |
| 500 | RM0.27242 | RM136.21 |
| 1,000 | RM0.24014 | RM240.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19902 | RM597.06 |
| 6,000 | RM0.17824 | RM1,069.44 |
| 9,000 | RM0.16764 | RM1,508.76 |
| 15,000 | RM0.15571 | RM2,335.65 |
| 21,000 | RM0.14864 | RM3,121.44 |
| 30,000 | RM0.14177 | RM4,253.10 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |




