25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-20-33-TR3

DigiKey Part Number
50-ECS-250-20-33-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-20-33-TR3CT-ND - Cut Tape (CT)
50-ECS-250-20-33-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-20-33-TR3
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,569
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.35100RM13.51
25RM1.27840RM31.96
50RM1.22600RM61.30
100RM1.17550RM117.55
250RM1.11152RM277.88
500RM1.06548RM532.74
1,000RM1.02139RM1,021.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.95524RM2,865.72
6,000RM0.91575RM5,494.50
9,000RM0.89341RM8,040.69
15,000RM0.86605RM12,990.75
21,000RM0.84849RM17,818.29
30,000RM0.83028RM24,908.40
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400