13RSSR0324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP143

Digi-Key Part Number
145-13SP143-ND
Manufacturer
Manufacturer Product Number
13SP143
Description
ROUND SPACER, .115 ID, .313 OD,
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Round Spacer Unthreaded - Nylon 0.938" (23.81mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Product Status
Active
Type
Round Spacer
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.313" (7.95mm)
Between Board Height
0.938" (23.81mm)
Length - Overall
0.938" (23.81mm)
Features
-
Material
Nylon
Plating
-
Color
Natural
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM0.79000RM0.79
5RM0.70000RM3.50
10RM0.59900RM5.99
25RM0.50000RM12.50
50RM0.47020RM23.51
100RM0.45010RM45.01
250RM0.39996RM99.99
500RM0.37992RM189.96
1,000RM0.35996RM359.96
Additional Resources
AttributeDescription
Other Names145-13SP143
Standard Package1,000