
MK9P-109 | |
|---|---|
DigiKey Part Number | MK9P-109-ND |
Manufacturer | |
Manufacturer Product Number | MK9P-109 |
Description | REPLACEMENT BLADE MK9P-MKPUA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Gun, Pneumatic For Heavy Duty Ties Up to 0.531" (13.50mm) Width, Clamp and Button Head Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun, Pneumatic | |
Features | Adjustable Tension, Automatic Tie Cutter, Ergonomic, Lock Out | |
For Use With/Related Products | Heavy Duty Ties Up to 0.531" (13.50mm) Width, Clamp and Button Head Ties | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM317.99000 | RM317.99 |
| Unit Price without VAT: | RM317.99000 |
|---|---|
| Unit Price with VAT: | RM349.78900 |

