
MK9SS-114 | |
|---|---|
DigiKey Part Number | MK9SS-114-ND |
Manufacturer | |
Manufacturer Product Number | MK9SS-114 |
Description | REPLACEMENT BLADE MARK 9 |
Customer Reference | |
Detailed Description | Tool Accessory, Blade For Straps Up to 0.630" (16.00mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Accessory, Blade | |
Features | - | |
For Use With/Related Products | Straps Up to 0.630" (16.00mm) Width | |
Base Product Number |

