
317086-1 | |
|---|---|
DigiKey Part Number | 2434-317086-1-ND |
Manufacturer | |
Manufacturer Product Number | 317086-1 |
Description | CAIKOTE 44 CONDUCTIVE SILVER COA |
Customer Reference | |
Detailed Description | Conductive Ink Coating, Conductive Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Ink | |
Color | Silver | |
Form | - | |
Features | Coating, Conductive | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | RM54.73333 | RM1,149.40 |
| Unit Price without VAT: | RM54.73333 |
|---|---|
| Unit Price with VAT: | RM60.20666 |


