IL3T-HX5F12.5-32.768KHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL3T-HX5F12.5-32.768KHZ

DigiKey Part Number
2780-IL3T-HX5F12.5-32.768KHZTR-ND - Tape & Reel (TR)
2780-IL3T-HX5F12.5-32.768KHZCT-ND - Cut Tape (CT)
2780-IL3T-HX5F12.5-32.768KHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL3T-HX5F12.5-32.768KHZ
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.32000RM6.32
10RM5.49000RM54.90
25RM5.19120RM129.78
50RM4.97700RM248.85
100RM4.77050RM477.05
250RM4.51164RM1,127.91
500RM4.32508RM2,162.54
1,000RM4.14629RM4,146.29
Unit Price without VAT:RM6.32000
Unit Price with VAT:RM6.95200