
BSS131H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS131H6327XTSA1TR-ND - Tape & Reel (TR) BSS131H6327XTSA1CT-ND - Cut Tape (CT) BSS131H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS131H6327XTSA1 |
Description | MOSFET N-CH 240V 110MA SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 110mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS131H6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 77 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 240 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14Ohm @ 100mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 56µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.95000 | RM9.50 |
| 100 | RM0.59730 | RM59.73 |
| 500 | RM0.44348 | RM221.74 |
| 1,000 | RM0.39376 | RM393.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33038 | RM991.14 |
| 6,000 | RM0.29842 | RM1,790.52 |
| 9,000 | RM0.28212 | RM2,539.08 |
| 15,000 | RM0.26379 | RM3,956.85 |
| 21,000 | RM0.25293 | RM5,311.53 |
| 30,000 | RM0.24238 | RM7,271.40 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |











