
FII24N17AH1S | |
|---|---|
DigiKey Part Number | FII24N17AH1S-ND |
Manufacturer | |
Manufacturer Product Number | FII24N17AH1S |
Description | IGBT H BRIDGE 1700V 18A I4PAK5 |
Customer Reference | |
Detailed Description | IGBT Array NPT Half Bridge 1700 V 18 A 140 W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 18 A | |
Power - Max | 140 W | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 16A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 2.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |

