10N20F48

10N20F48

Digi-Key Part Number
2419-10N20F48-ND
Manufacturer
J.W. Winco
Manufacturer Product Number
10N20F48
Supplier
Description
STEEL FLAT KNURLED THUMB SCREW
Detailed Description
Knurled, Straight Knob M10 Shaft with No Indicator Steel Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
J.W. Winco
Series
Package
Box
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
M10
Diameter
1.420" (36.07mm)
Height
0.310" (7.87mm)
Indicator
No Indicator
Material
Steel
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7318.15.9000
Box
QtyUnit PriceExt Price
1RM25.06000RM25.06
Additional Resources
AttributeDescription
Other Names2419-10N20F48
Standard Package1