
C878BF35100SA0J | |
|---|---|
DigiKey Part Number | 399-13889-ND |
Manufacturer | |
Manufacturer Product Number | C878BF35100SA0J |
Description | CAP FILM 10UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF35100SA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.02000 | RM43.02 |
| 10 | RM32.73000 | RM327.30 |
| 86 | RM27.60628 | RM2,374.14 |
| 172 | RM26.51372 | RM4,560.36 |
| 516 | RM25.16293 | RM12,984.07 |
| 1,032 | RM24.50117 | RM25,285.21 |
| Unit Price without VAT: | RM43.02000 |
|---|---|
| Unit Price with VAT: | RM47.32200 |


