
LDEEB2470KA0N00 | |
|---|---|
DigiKey Part Number | 399-12871-2-ND - Tape & Reel (TR) 399-12871-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEEB2470KA0N00 |
Description | CAP FILM 0.047UF 10% 100VDC 1210 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEB2470KA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.02000 | RM5.02 |
| 10 | RM3.27500 | RM32.75 |
| 50 | RM2.58480 | RM129.24 |
| 100 | RM2.37240 | RM237.24 |
| 500 | RM2.01268 | RM1,006.34 |
| 1,000 | RM1.90145 | RM1,901.45 |
| Unit Price without VAT: | RM5.02000 |
|---|---|
| Unit Price with VAT: | RM5.52200 |

