0603 (1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B103K500P

Digi-Key Part Number
1763-1211-ND
Manufacturer
Knowles Novacap
Manufacturer Product Number
0603B103K500P
Supplier
Description
CAP CER 10000PF 50V 0603 EPOXY
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Epoxy Mountable
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM3.02000RM3.02
10RM2.15000RM21.50
50RM1.62800RM81.40
100RM1.41750RM141.75
500RM1.05000RM525.00
1,000RM0.89250RM892.50
2,500RM0.84000RM2,100.00
5,000RM0.78750RM3,937.50
Additional Resources
AttributeDescription
Other Names
1763-1211-6
1763-1211-2
0603B103K500P-ND
1763-1211
1763-1211-1
1763-1211-1-ND
1763-1211-2INACTIVE
1763-1211-2-ND
1763-1211-6INACTIVE
1763-1211-6-ND
Standard Package1