0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0101P80CCT

Digi-Key Part Number
0603J0101P80CCT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0603J0101P80CCT
Supplier
Description
CAP CER 1.8PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1.8 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000RM0.37256RM2,980.48
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0603CRNPO9BN1R8YAGEO38,749311-3852-1-NDRM0.42000Upgrade
C0603C189C5GAC7867KEMET2,772399-C0603C189C5GAC7867CT-NDRM1.55000Upgrade
CC0603BRNPO9BN1R8YAGEO15,745311-3826-1-NDRM0.46000Upgrade
06035A1R8BAT2AKYOCERA AVX2,972478-10298-1-NDRM1.18000Upgrade