1111 (2828 Metric) 1,79 mm Tan

1111Y2000510JQT

Digi-Key Part Number
1111Y2000510JQT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1111Y2000510JQT
Supplier
Description
CAP CER 51PF 200V C0G/NP0 1111
Detailed Description
51 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
51 pF
Tolerance
±5%
Voltage - Rated
200V
Temperature Coefficient
C0G, NP0 (1B)
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Soft Termination
Ratings
-
Applications
RF, Microwave, High Frequency, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000