RN731JTTD84R5B25 is Obsolete and no longer manufactured.
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
RN731JTTD84R5B25 | ||
---|---|---|
Digi-Key Part Number | 2019-RN731JTTD84R5B25TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RN731JTTD84R5B25 | |
Description | RES 84.5 OHM 0.1% 1/16W 0603 | |
Detailed Description | 84.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
PCN Obsolescence/ EOL | Mult Series 24/May/2021 |
EDA Models | RN731JTTD84R5B25 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | 2019-RN731JTTD84R5B25TR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RN73R1JTTD84R5B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD84R5B25CT-ND | RM0.32039 | Direct |
CPF0603B84R5E1 | TE Connectivity Passive Product | 0 | CPF0603B84R5E1-ND | RM0.62225 | Direct |
AT0603BRD0784R5L | YAGEO | 0 | AT0603BRD0784R5L-ND | RM0.36514 | Upgrade |
RG1608N-84R5-W-T1 | Susumu | 0 | RG1608N-84R5-W-T1-ND | RM1.35147 | Upgrade |
RG1608N-84R5-B-T5 | Susumu | 0 | RG1608N-84R5-B-T5-ND | RM0.84590 | Upgrade |