RN732BTTD1002B25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD2490B50

Digi-Key Part Number
2019-RN732BTTD2490B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD2490B50
Description
RES 249 OHM 0.1% 1/8W 1206
Detailed Description
249 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
249 Ohms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD2490B50TR
Standard Package5,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT1206BRE07249RLYAGEO4,542YAG5105CT-NDRM2.46000Direct
TNPW1206249RBEEAVishay Dale215TNP249ACCT-NDRM2.90000Upgrade
RTAN1206BKE249RStackpole Electronics Inc1,000RTAN1206BKE249RCT-NDRM2.90000Upgrade
TNPW1206249RBEENVishay Dale1,003541-3857-1-NDRM4.05000Upgrade
ERA-8AEB2490VPanasonic Electronic Components1,349P249BCCT-NDRM2.90000Upgrade