
HZ0603B751R-10 | |
|---|---|
DigiKey Part Number | 240-2547-2-ND - Tape & Reel (TR) 240-2547-1-ND - Cut Tape (CT) 240-2547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603B751R-10 |
Description | FERRITE BEAD 750 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 750 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.41900 | RM4.19 |
| 25 | RM0.36360 | RM9.09 |
| 50 | RM0.32620 | RM16.31 |
| 100 | RM0.29190 | RM29.19 |
| 250 | RM0.25076 | RM62.69 |
| 500 | RM0.22222 | RM111.11 |
| 1,000 | RM0.19592 | RM195.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14871 | RM594.84 |
| 8,000 | RM0.12838 | RM1,027.04 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |





