Image for 0TLS040.TXLSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS040.TXLSE

DigiKey Part Number
5666-0TLS040.TXLSE-ND
Manufacturer
Manufacturer Product Number
0TLS040.TXLSE
Description
FUS 170VDC F/A TELE-GARD 40A PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40A 170 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, cURus, TUV
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.563" Dia x 0.874" L (14.30mm x 22.20mm)
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
500RM113.70812RM56,854.06
Manufacturers Standard Package
Unit Price without VAT:RM113.70812
Unit Price with VAT:RM125.07893