
0TLS125.TXLSE | |
|---|---|
DigiKey Part Number | 5666-0TLS125.TXLSE-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS125.TXLSE |
Description | FUS 170 VCD F/A TELE-GARD 125A P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM356.98000 | RM356.98 |
| 5 | RM290.13400 | RM1,450.67 |
| 10 | RM226.87500 | RM2,268.75 |
| 50 | RM217.05440 | RM10,852.72 |
| 100 | RM204.86120 | RM20,486.12 |
| Unit Price without VAT: | RM356.98000 |
|---|---|
| Unit Price with VAT: | RM392.67800 |

