


K1200S1URP | |
|---|---|
DigiKey Part Number | F6681TR-ND - Tape & Reel (TR) F6681CT-ND - Cut Tape (CT) F6681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K1200S1URP |
Description | DIAC/SIDAC 110-125V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 110 ~ 125V DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 110 ~ 125V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.31000 | RM43.10 |
| 100 | RM2.87740 | RM287.74 |
| 500 | RM2.26350 | RM1,131.75 |
| 1,000 | RM2.06596 | RM2,065.96 |
| 2,000 | RM2.01458 | RM4,029.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.64589 | RM8,229.45 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |


