TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

K2500S1URP

DigiKey Part Number
F6764TR-ND - Tape & Reel (TR)
F6764CT-ND - Cut Tape (CT)
F6764DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K2500S1URP
Description
DIAC/SIDAC 240-260V 1A DO-214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 240 ~ 260V DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
240 ~ 260V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,831
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.37000RM7.37
10RM4.70200RM47.02
100RM3.17110RM317.11
500RM2.51512RM1,257.56
1,000RM2.30419RM2,304.19
2,000RM2.12887RM4,257.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.12887RM10,644.35
Manufacturers Standard Package
Unit Price without VAT:RM7.37000
Unit Price with VAT:RM8.10700