
HT-1000 | |
|---|---|
DigiKey Part Number | 133-HT-1000-ND |
Manufacturer | |
Manufacturer Product Number | HT-1000 |
Description | MASTER BUTANE POWERED HOT AIR GU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Hand-Held 649°F ~ 950°F (343°C ~ 510°C) 336W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Butane Torch, Hand-Held | |
Accessory Type | - | |
Temperature Range | 649°F ~ 950°F (343°C ~ 510°C) | |
Voltage | - | |
Power - Rated | 336W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Red | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM326.17000 | RM326.17 |
| 5 | RM302.31800 | RM1,511.59 |
| 10 | RM292.59400 | RM2,925.94 |
| 25 | RM280.22960 | RM7,005.74 |
| Unit Price without VAT: | RM326.17000 |
|---|---|
| Unit Price with VAT: | RM358.78700 |




