
841WBU-3.78L | |
|---|---|
DigiKey Part Number | 473-841WBU-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | 841WBU-3.78L |
Description | SUPER SHIELD WATER BASED NICKEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Can, 3.6L Dark Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Dark Gray | |
Form | Can, 3.6L | |
Features | Coating, Conductive | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 14°F ~ 80°F (-10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,327.22000 | RM4,327.22 |
| Unit Price without VAT: | RM4,327.22000 |
|---|---|
| Unit Price with VAT: | RM4,759.94200 |

