cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM120-001228

Digi-Key Part Number
MM120-001228-ND
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Manufacturer Product Number
MM120-001228
Supplier
Description
700 REPLACEMENT PROBE SET
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
for use with
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in MYR
Bulk
QtyUnit PriceExt Price
1RM5,781.85000RM5,781.85
Additional Resources
AttributeDescription
Other Names700 REPLACEMENT PROBE
Standard Package1