cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF301041

Digi-Key Part Number
MMF301041-ND
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Manufacturer Product Number
MMF301041
Supplier
Description
WK-05-250TM-350/W STRAIN GAGES (
Detailed Description
Tee Rosette Strain Gauge ±1.5% 0.250" (6.35mm) per section 0.300" (7.62mm) per section
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Micro-Measurements (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Pattern Type
Tee Rosette
Strain Range
±1.5%
Resistance
350 Ohms
Resistance Tolerance
±0.4%
Length - Active
0.250" (6.35mm) per section
Length - Overall Pattern
0.430" (10.92mm)
Length - Overall
0.53" (13.5mm)
Width - Active
0.300" (7.62mm) per section
Width - Overall Pattern
0.670" (17.02mm)
Width - Overall
0.75" (19.1mm)
Operating Temperature
-452 ~ 550°F (-269 ~ 290°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
Additional Resources
AttributeDescription
Other NamesWK-05-250TM-350/W
Standard Package2