DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6036A

DigiKey Part Number
1N6036AMS-ND
Manufacturer
Manufacturer Product Number
1N6036A
Description
TVS DIODE 6VWM 11.3VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
11.3V Clamp 132A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
132A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM81.74000RM81.74
100RM75.92770RM7,592.77
Manufacturers Standard Package
Unit Price without VAT:RM81.74000
Unit Price with VAT:RM89.91400