2301900-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301900-R

DigiKey Part Number
150-2301900-R-ND
Manufacturer
Manufacturer Product Number
2301900-R
Description
16 PORT SAS/SATA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SAS/SATA Adapter Cards PCI Express
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
SAS/SATA
Interface
PCI Express
Number of Ports
16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,646.25000RM2,646.25
Manufacturers Standard Package
Unit Price without VAT:RM2,646.25000
Unit Price with VAT:RM2,910.87500