48-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA5425-PLSW

Digi-Key Part Number
ATA5425-PLSW-ND
Manufacturer
Manufacturer Product Number
ATA5425-PLSW
Description
IC RF TXRX ISM<1GHZ 48VFQFN
Detailed Description
IC RF TxRx Only General ISM < 1GHz - 345MHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Product Status
Obsolete
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK
Frequency
345MHz
Data Rate (Max)
20kBaud
Power - Output
10dBm
Sensitivity
-116.5dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
10.3mA ~ 10.5mA
Current - Transmitting
6.5mA ~ 17.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,150