
DSC1211BI3-C0024T | |
|---|---|
DigiKey Part Number | 150-DSC1211BI3-C0024TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1211BI3-C0024T |
Description | MEMS OSC, LVCMOS, FREQ SELECT, 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (5x3.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.26617 | RM4,266.17 |
| Unit Price without VAT: | RM4.26617 |
|---|---|
| Unit Price with VAT: | RM4.69279 |

