New at DigiKey
DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1211CI3-C0024T

DigiKey Part Number
150-DSC1211CI3-C0024TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1211CI3-C0024T
Description
MEMS OSC, LVCMOS, FREQ SELECT, 2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
-
Output
CMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
27mA (Typ)
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-VDFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.95016RM3,950.16
Manufacturers Standard Package
Unit Price without VAT:RM3.95016
Unit Price with VAT:RM4.34518