DSC6021CE2A-0075 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: RM2.48955
Datasheet
DSA1001CL3-040.0000VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6021CE2A-0075

DigiKey Part Number
DSC6021CE2A-0075-ND
Manufacturer
Manufacturer Product Number
DSC6021CE2A-0075
Description
MEMS OSC XO 75.0000MHZ CMOS SMD
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC6021CE2A-0075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
8MHz, 16MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable