DSC1522JA1A-25M00000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1522JA1A-25M00000T
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6021JA1B-01WY

DigiKey Part Number
150-DSC6021JA1B-01WY-ND
Manufacturer
Manufacturer Product Number
DSC6021JA1B-01WY
Description
MEMS OSC SO
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
-
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.90mm)
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM2.91200RM29.12
50RM2.86680RM143.34
1,000RM2.78399RM2,783.99
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900