


DSC6021MI2B-0207T | |
|---|---|
DigiKey Part Number | 150-DSC6021MI2B-0207T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6021MI2B-0207T |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | - | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.80000 | RM4.80 |
| 10 | RM4.67700 | RM46.77 |
| 50 | RM4.60360 | RM230.18 |
| 1,000 | RM4.46972 | RM4,469.72 |
| Unit Price without VAT: | RM4.80000 |
|---|---|
| Unit Price with VAT: | RM5.28000 |

