
DSC612RI1A-012M | |
|---|---|
DigiKey Part Number | DSC612RI1A-012M-ND |
Manufacturer | |
Manufacturer Product Number | DSC612RI1A-012M |
Description | 2-OUTPUT MEMS CLOCK GEN 25 50 50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LVCMOS MEMS (Silicon) Pin Configurable Oscillator 1.71V ~ 3.63V 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | MEMS (Silicon) | |
Frequency - Output 1 | 25MHz | |
Frequency - Output 2 | 50MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 6-VFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | RM5.89889 | RM3,303.38 |
| Unit Price without VAT: | RM5.89889 |
|---|---|
| Unit Price with VAT: | RM6.48878 |

