
MLL1.4KESD15C | |
|---|---|
DigiKey Part Number | 150-MLL1.4KESD15C-ND |
Manufacturer | |
Manufacturer Product Number | MLL1.4KESD15C |
Description | TVS DIODE 15VWM 33.4VC DO213AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.4V Clamp 11.98A Ipp Tvs Diode Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 33.4V | |
Current - Peak Pulse (10/1000µs) | 11.98A | |
Power - Peak Pulse | 1400W (1.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.26000 | RM12.26 |
| 100 | RM11.37650 | RM1,137.65 |
| Unit Price without VAT: | RM12.26000 |
|---|---|
| Unit Price with VAT: | RM13.48600 |

